MS27468T23F53HD

Heilind Number:AAOMS27468T23F53HD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F53HD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F53HD
SKU:AAOMS27468T23F53HD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, sealed for environmental protection with a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility in harsh environment applications. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military-specification requirements, these connectors ensure reliable performance in demanding conditions.