MS27468T23F53P

Heilind Number:AAOMS27468T23F53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F53P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F53P
SKU:AAOMS27468T23F53P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable performance even in extreme conditions. Available in various shell sizes and insert arrangements, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors meet stringent military specifications. With gold-plated contacts and a bayonet coupling design, they provide secure and durable electrical connections for aerospace, defense, and other demanding applications.