MS27468T23F53PA

Heilind Number:AAOMS27468T23F53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F53PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F53PA
SKU:AAOMS27468T23F53PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust functionality for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Designed for durability, they operate in temperatures ranging from -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, they accommodate various needs, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. These connectors come in high-strength aluminum shells with multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering flexibility in application. Additionally, RoHS certified cadmium-free finishes are available, aligning with environmental regulations. Perfect for military and industrial applications, the MIL-DTL-38999 I connectors provide reliable performance with their rugged construction and efficient signal transmission capabilities.