MS27468T23F53SD

Heilind Number:AAOMS27468T23F53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F53SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F53SD
SKU:AAOMS27468T23F53SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing for reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as gold, electroless nickel, and cadmium-free finishes, they guarantee durability and compatibility. Compliant with MIL-DTL-38999 I military specifications, these connectors are ideal for demanding environments requiring rugged and reliable connectivity.