MS27468T23F55AC

Heilind Number:AAOMS27468T23F55AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F55AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F55AC
SKU:AAOMS27468T23F55AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a choice of plating options, including RoHS-certified finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, all featuring RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in military and aerospace applications. Suitable for both wall and jam nut mounting, these connectors are durable and reliable, meeting stringent military specifications for environmental resistance.