MS27468T23F55AD

Heilind Number:AAOMS27468T23F55AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F55AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F55AD
SKU:AAOMS27468T23F55AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, meeting MIL-DTL-38999 I military specifications for durability and performance.