MS27468T25A2S

Heilind Number:AAOMS27468T25A2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A2S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A2S
SKU:AAOMS27468T25A2S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Ideal for military and industrial applications, these connectors guarantee efficient signal transmission with gold-plated contacts and bayonet coupling.