MS27468T25A2SA

Heilind Number:AAOMS27468T25A2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A2SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A2SA
SKU:AAOMS27468T25A2SA

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts within an insert. With options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatile connectivity. These connectors, designed for military specifications, ensure reliability with a wide operating temperature range of -65 °C to 200 °C. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they guarantee durability and performance in demanding applications. Meeting RoHS compliance standards, these connectors are ideal for applications requiring secure, environmentally sealed connections in aerospace, defense, and other mission-critical industries.