MS27468T25A35S

Heilind Number:AAOMS27468T25A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A35S
SKU:AAOMS27468T25A35S

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, boasting up to 128 contacts housed within a robust insert. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure secure and reliable connections. Featuring M39029 rear release crimp contacts in various sizes, they accommodate a wide range of applications. Built to withstand extreme temperatures ranging from -65 °C to 200 °C, they are ideal for demanding military and industrial settings. Available in nine shell sizes and 52 insert arrangements, with options for RoHS compliant finishes, these connectors provide versatility and durability. With high strength aluminum shells and various plating options such as electroless nickel and cadmium, they offer excellent corrosion resistance. Suitable for both wall and jam nut mounting, these connectors are designed for long-lasting performance in challenging conditions.