| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25A35S L/C |
| SKU: | AAOMS27468T25A35S L/C |
MS27468T25A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer rugged durability for harsh environments. With a wide operating temperature range of -65°C to 200°C and high-strength aluminum shells, these connectors ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they provide versatility for different applications. Front and rear wall mount, jam nut receptacles, and RFI grounding plugs cater to diverse mounting needs. The connectors, compliant with MIL-DTL-38999 I specifications, utilize removable crimp contacts for secure connections. Please note that this assembly does not ship with contacts.