MS27468T25A43SC

Heilind Number:AAOMS27468T25A43SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A43SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A43SC
SKU:AAOMS27468T25A43SC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high strength aluminum shells, these connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, they ensure reliable performance with features like bayonet coupling, gold contact plating, and a service rating of I. The connector's shell size, contact arrangement, and service class details make them ideal for demanding environments requiring durability and conductivity.