MS27468T25A46S

Heilind Number:AAOMS27468T25A46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A46S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A46S
SKU:AAOMS27468T25A46S

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with plating options like iridescent yellow cadmium and electroless nickel. Meeting military specifications, they are perfect for applications requiring high strength and environmental resistance. The jam nut mounting, bayonet coupling design makes installation easy, while the included gold-plated removable crimp contacts ensure optimal conductivity. With a mating life of 500 cycles, these connectors are built to last in demanding environments.