MS27468T25A61P

Heilind Number:AAOMS27468T25A61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25A61P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25A61P
SKU:AAOMS27468T25A61P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they offer versatility in connectivity solutions. Constructed with high-strength aluminum shells and offered in different plating options, including cadmium-free finishes, these connectors ensure durability and reliability. The jam nut mounting, front and rear wall mount receptacles, and RFI grounding plugs make them adaptable to different installation needs. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. RoHS compliant options are also available, meeting environmental regulations. Perfect for military, aerospace, and other demanding industries, MIL-DTL-38999 Series I connectors provide high-performance connectivity in rugged conditions.