MS27468T25B19AB

Heilind Number:AAOMS27468T25B19AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B19AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B19AB
SKU:AAOMS27468T25B19AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes. The connector family includes front and rear wall mount, as well as jam nut receptacles, all meeting stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. RoHS certified options are also available for environmentally conscious applications.