MS27468T25B19AC

Heilind Number:AAOMS27468T25B19AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B19AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B19AC
SKU:AAOMS27468T25B19AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they provide reliable performance in extreme conditions. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, all featuring RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells, these connectors come with various plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they ensure durability and conductivity, making them ideal for demanding applications.