MS27468T25B19PA

Heilind Number:AAOMS27468T25B19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B19PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B19PA
SKU:AAOMS27468T25B19PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors come in various shell sizes and insert arrangements, with options for front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, they are environmentally sealed and offer reliable performance in demanding conditions. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax. The connectors are housed in high-strength aluminum shells with plating options such as electroless nickel, cadmium olive drab, and black anodized aluminum. Compliance with RoHS standards is also available, making them suitable for a variety of applications requiring high durability and conductivity.