| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B19P L/C |
| SKU: | AAOMS27468T25B19P L/C |
MS27468T25B19P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B19PLC, are meticulously engineered for demanding environments, offering up to 128 contacts housed within a durable aluminum shell. With a wide operating temperature range of -65 °C to 200 °C and various plating options including cadmium-free finishes, these connectors ensure reliable performance in harsh conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation solutions. Designed for military specifications, these connectors guarantee high conductivity and environmental resistance. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific application requirements.