| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B19SA L/C |
| SKU: | AAOMS27468T25B19SA L/C |
MS27468T25B19SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast rugged durability and high performance in harsh environments. With up to 128 contacts housed in an insert, these connectors are designed for reliable connectivity in demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. Meeting military specification MIL-DTL-38999 I, they are built to withstand extreme conditions with a wide operating temperature range of -65 °C to 200 °C. Made with high-strength aluminum shells and various plating options, including cadmium-free finishes, they ensure long-lasting durability. However, please note that this assembly does not ship with contacts.