MS27468T25B19SB

Heilind Number:AAOMS27468T25B19SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B19SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B19SB
SKU:AAOMS27468T25B19SB

Detailed Description

MIL-DTL-38999 Series I connectors offer up to 128 contacts in a sealed insert, ideal for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, as well as jam nut receptacles, they feature RFI grounding plugs for added functionality. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells, these connectors come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Meeting MIL-DTL-38999 I military specifications, they ensure reliable performance in demanding applications.