MS27468T25B19SD

Heilind Number:AAOMS27468T25B19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B19SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B19SD
SKU:AAOMS27468T25B19SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With robust construction, they offer reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The connectors are environmentally sealed and come in high-strength aluminum shells with plating options including cadmium and electroless nickel. With RoHS compliant finishes, they meet the latest environmental standards, making them ideal for military and industrial applications.