MS27468T25B24B

Heilind Number:AAOMS27468T25B24B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B24B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B24B
SKU:AAOMS27468T25B24B

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments. With up to 128 contacts in an insert, these connectors are ruggedly built and environmentally sealed, ensuring reliable operation in extreme conditions. Featuring various mounting options including front and rear wall mount as well as jam nut receptacles, they provide versatility for different applications. The connectors comply with military specification MIL-DTL-38999 I and are available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Constructed from high-strength aluminum with plating options such as electroless nickel and cadmium finishes, they offer durability and corrosion resistance. Suitable for temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding military and industrial environments.