MS27468T25B24BB

Heilind Number:AAOMS27468T25B24BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B24BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B24BB
SKU:AAOMS27468T25B24BB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts housed within a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they come in plating options like cadmium and nickel, with RoHS-certified finishes. Ideal for military and industrial applications, these connectors ensure secure and efficient electrical connections in demanding settings.