MS27468T25B24P

Heilind Number:AAOMS27468T25B24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B24P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B24P
SKU:AAOMS27468T25B24P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs and M39029 rear release crimp contacts. With 52 insert arrangements and various plating options, including RoHS certified finishes, these connectors ensure reliable performance in demanding applications. Made from high-strength aluminum shells, they guarantee durability and conductivity with a mating life of 500 cycles. Suitable for military and industrial use, these connectors meet stringent quality standards for environmental resistance and performance.