| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B24PA L/C |
| SKU: | AAOMS27468T25B24PA L/C |
MS27468T25B24PA L/C
Specifications
Detailed Description
Elevate your connectivity with the MIL-DTL-38999 Series I Jam Nut Mounting Receptacle, featuring a durable aluminum shell and Electroless Nickel and Cadmium Olive Drab plating options for enhanced protection. With 24 removable crimp contact pins (12(12) and 16(12)_1), this connector ensures reliable and secure electrical connections in harsh environments. Operating between -65 °C and 175 °C, it is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.