MS27468T25B24PC

Heilind Number:AAOMS27468T25B24PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B24PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B24PC
SKU:AAOMS27468T25B24PC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts sealed for environmental protection. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with high strength aluminum shells, they come with various plating options, including cadmium and nickel. RoHS certified finishes are also available. Perfect for military and industrial use, these connectors ensure secure and durable electrical connections even in the harshest conditions.