| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B24PC L/C |
| SKU: | AAOMS27468T25B24PC L/C |
MS27468T25B24PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B24PCLC model, are engineered to deliver exceptional performance in harsh environments. With a shell size of 25 and featuring 24 contacts, these jam nut mounting receptacles ensure secure and reliable electrical connections. Constructed from high-strength aluminum and coated with electroless nickel and cadmium olive drab finishes, they offer durability and corrosion resistance. Operating flawlessly in temperatures ranging from -65 °C to 175 °C, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.