| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B24P L/C |
| SKU: | AAOMS27468T25B24P L/C |
MS27468T25B24P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B24PLC model, are engineered for high-reliability electrical connections in demanding environments. Featuring a jam nut mounting design and bayonet coupling, these connectors ensure secure and stable connectivity. With a rugged aluminum shell and options for electroless nickel or cadmium plating, they offer excellent durability and corrosion resistance. Rated for use in environments ranging from -65°C to 175°C, they are suitable for a wide range of applications, including aerospace and defense. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.