| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B24SA L/C |
| SKU: | AAOMS27468T25B24SA L/C |
MS27468T25B24SA L/C
Specifications
Detailed Description
Enhance your connectivity with the MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in a secure insert for reliable performance in harsh environments. With a wide operating temperature range from -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer versatility for different applications. Compliant with military specification MIL-DTL-38999 I, these circular receptacles boast high-strength aluminum shells with multiple plating choices, from cadmium to electroless nickel, ensuring durability and longevity. Please note that this assembly does not ship with contacts.