MS27468T25B29P

Heilind Number:AAOMS27468T25B29P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B29P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B29P
SKU:AAOMS27468T25B29P

Detailed Description

MIL-DTL-38999 Series I connectors boast a rugged design, perfect for harsh environments with their environmental sealing and wide operating temperature range from -65°C to 200°C. Featuring up to 128 contacts in an insert, they offer versatile connectivity options. Available in various mounting styles including front and rear wall mount, as well as jam nut receptacles, these connectors provide flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high-strength aluminum shells and offered in different plating options, such as cadmium and nickel, they meet diverse application needs. With RoHS-compliant finishes available, these connectors are suitable for a wide range of military and industrial applications.