| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B29P L/C |
| SKU: | AAOMS27468T25B29P L/C |
MS27468T25B29P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, offer robust connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium and nickel finishes. Designed for military specifications, these connectors guarantee durability and conductivity, making them ideal for a wide range of applications. Please note that this assembly does not ship with contacts.