| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B29S L/C |
| SKU: | AAOMS27468T25B29S L/C |
MS27468T25B29S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU MS27468T25B29S L/C, is a rugged and high-performance solution for demanding environments. With up to 128 contacts, environmentally sealed inserts, and a wide operating temperature range of -65 °C to 200 °C, this connector ensures reliable connectivity in harsh conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, it offers versatility in mounting options. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, including coax and twinax, it provides flexibility in connectivity. Constructed with high-strength aluminum shells and available in different plating options, such as cadmium and electroless nickel, this connector guarantees durability and performance. Please note that this assembly does not ship with contacts.