MS27468T25B2PC

Heilind Number:AAOMS27468T25B2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B2PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B2PC
SKU:AAOMS27468T25B2PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert, ideal for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are designed for durability. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, they come in various sizes, including coax and twinax options. The high-strength aluminum shells are available in different plating finishes, meeting RoHS certification standards. Perfect for military and industrial applications, these connectors provide secure and efficient electrical connections.