MS27468T25B2PD

Heilind Number:AAOMS27468T25B2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B2PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B2PD
SKU:AAOMS27468T25B2PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer options for front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts and come in high-strength aluminum shells with multiple plating choices, including RoHS-certified cadmium-free finishes. Ideal for harsh environments, they ensure reliable performance with their bayonet coupling and conductive pin contact style, suitable for military and industrial applications requiring durability and resistance to environmental factors.