| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B2P L/C |
| SKU: | AAOMS27468T25B2P L/C |
MS27468T25B2P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27468T25B2PLC model, are engineered for high-reliability performance in extreme environments. With a rugged aluminum shell and available plating options including Electroless Nickel and Cadmium Olive Drab, these connectors offer excellent durability and corrosion resistance. Featuring 100 removable crimp contacts (size 22), they provide secure and efficient electrical connections. The jam nut mounting and bayonet coupling design ensure easy installation and reliable mating. Operating between -65 °C and 175 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.