MS27468T25B2SA

Heilind Number:AAOMS27468T25B2SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B2SA
ECAD Model:
3D Model

Description:

AAOMS27468T25B2SA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B2SA
SKU:AAOMS27468T25B2SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in installation. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they meet rigorous industry standards for reliability. Perfect for military and aerospace use, these connectors provide durable and efficient connectivity in demanding conditions.