MS27468T25B35A

Heilind Number:AAOMS27468T25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B35A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B35A
SKU:AAOMS27468T25B35A

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts in an insert. These circular receptacles feature front wall mount, rear wall mount, and jam nut configurations, offering versatility in installation. With MIL-DTL-38999 I military specification compliance, they ensure high performance and durability in demanding applications. Operating between -65°C and 200°C, these connectors are environmentally sealed for protection. Made of high-strength aluminum, they come in various shell sizes and insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Plating options include electroless nickel, cadmium olive drab, and others, meeting different environmental requirements. Suitable for use in aerospace, military, and industrial settings, these connectors offer reliable connectivity in critical systems.