MS27468T25B35AB

Heilind Number:AAOMS27468T25B35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B35AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B35AB
SKU:AAOMS27468T25B35AB

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility for harsh environments, featuring up to 128 contacts housed in an insert with efficient environmental sealing. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are a reliable choice for demanding applications. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer flexibility in installation. Constructed with high-strength aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, these connectors ensure robust performance and longevity. Compliant with RoHS standards, they guarantee environmental responsibility without compromising on quality. With M39029 rear release crimp contacts in multiple sizes, these connectors provide secure and efficient connections. The MIL-DTL-38999 Series I connectors are ideal for military and industrial applications requiring rugged and dependable connectivity solutions.