MS27468T25B35BB

Heilind Number:AAOMS27468T25B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B35BB
SKU:AAOMS27468T25B35BB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for versatile connectivity options. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility in design. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS certified finishes, these connectors ensure reliable performance. The jam nut mounting, rear wall mount, and front wall mount receptacles, along with RFI grounding plugs, provide secure connections. Utilizing M39029 rear release crimp contacts, they offer easy installation. Suitable for military and industrial use, these connectors are environmentally sealed for protection against harsh conditions.