MS27468T25B35BC

Heilind Number:AAOMS27468T25B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B35BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B35BC
SKU:AAOMS27468T25B35BC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide range of shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes for optimal versatility. Constructed with durable aluminum shells, they are available in multiple plating options, including cadmium-free finishes for RoHS compliance. Operating in temperatures ranging from -65°C to 200°C, these connectors ensure reliable performance in demanding applications.