| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B35PA L/C |
| SKU: | AAOMS27468T25B35PA L/C |
MS27468T25B35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically MS27468T25B35PA L/C, are engineered for high-performance electrical connectivity in harsh environments. Featuring up to 128 contacts in a durable aluminum shell, these connectors offer reliable and secure connections. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they provide versatile installation options. Operating temperature ranging from -65 °C to 200 °C ensures suitability for a wide range of applications. Available in various plating options, including electroless nickel and cadmium finishes, they guarantee optimal conductivity. Please note that this assembly does not ship with contacts. Ideal for military, aerospace, and industrial applications, these connectors are a trusted solution for demanding environments.