| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B35PB L/C |
| SKU: | AAOMS27468T25B35PB L/C |
MS27468T25B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, part number MS27468T25B35PBLC, offers robust and reliable connectivity in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, it ensures performance in extreme conditions. Featuring a jam nut mounting style and a shell size of 25-35, this connector is suitable for a wide range of applications. Constructed from high-strength aluminum with electroless nickel and cadmium olive drab plating, it provides excellent conductivity and environmental resistance. Please note that this assembly does not ship with contacts.