MS27468T25B35S

Heilind Number:AAOMS27468T25B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B35S
SKU:AAOMS27468T25B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut receptacles, they offer versatile connectivity solutions. These connectors are environmentally sealed, operating efficiently in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Available in various shell sizes and insert arrangements, they accommodate different needs with ease. Constructed with high-strength aluminum shells and offering plating options such as cadmium and nickel, they provide durability and performance. Suitable for military and industrial applications, these connectors meet stringent standards for quality and reliability.