| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B35SB L/C |
| SKU: | AAOMS27468T25B35SB L/C |
MS27468T25B35SB L/C
Specifications
Detailed Description
Experience unrivaled durability and performance with our MIL-DTL-38999 Series I connectors. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors are designed to excel in even the harshest environments. Featuring 128 contacts housed in a jam nut mounting receptacle, they offer secure and reliable connectivity. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, these connectors ensure longevity and resilience. Please note that this assembly does not ship with contacts. Trust in the MS27468T25B35SBLC for your critical military and industrial applications.