| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B43P L/C |
| SKU: | AAOMS27468T25B43P L/C |
MS27468T25B43P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring jam nut mounting and bayonet coupling, are built to withstand harsh environmental conditions with their high-strength aluminum shells and environmentally sealed design. With 43 contacts in a size 25 shell, these connectors offer reliable electrical connections in military and industrial applications. The electroless nickel and cadmium finishes ensure corrosion resistance, while the wide operating temperature range of -65 °C to 200 °C allows for versatility in use. Please note that this assembly does not ship with contacts.