MS27468T25B46B

Heilind Number:AAOMS27468T25B46B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B46B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B46B
SKU:AAOMS27468T25B46B

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts, offering reliable connectivity in harsh environments. With a wide operating temperature range of -65°C to 200°C, these environmentally sealed connectors are built for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS compliance. Designed for military specifications, these connectors are ideal for applications requiring rugged performance and superior conductivity.