MS27468T25B46BD

Heilind Number:AAOMS27468T25B46BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B46BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B46BD
SKU:AAOMS27468T25B46BD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with a choice of plating options, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all designed for secure and efficient connectivity. Utilizing M39029 rear release crimp contacts, they provide easy installation and maintenance. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring high strength and environmental resistance.