MS27468T25B46S

Heilind Number:AAOMS27468T25B46S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T25B46S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T25B46S
SKU:AAOMS27468T25B46S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various receptacle styles including front and rear wall mount, and jam nut, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in different sizes, suitable for a range of applications. Crafted from high strength aluminum, they offer multiple plating options, including cadmium-free finishes, meeting RoHS certification. The connectors are ideal for military and aerospace applications, ensuring reliability with a service rating of I, Coax, and environmental resistance.