| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B46SB L/C |
| SKU: | AAOMS27468T25B46SB L/C |
MS27468T25B46SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T25B46SBLC model, are meticulously engineered for demanding environments, offering up to 128 contacts in a durable aluminum shell. With a wide operating temperature range of -65°C to 200°C and various plating options including RoHS-compliant finishes, these connectors ensure reliable performance in military and industrial applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatility and secure connections. Please note that this assembly does not ship with contacts.