| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B46SC L/C |
| SKU: | AAOMS27468T25B46SC L/C |
MS27468T25B46SC L/C
Specifications
Detailed Description
Featuring MIL-DTL-38999 Series I connectors, this assembly offers a rugged and reliable solution for harsh environment applications. With up to 128 contacts housed in an insert, it ensures efficient connectivity in demanding conditions. Operating temperature ranges from -65 °C to 200 °C, guaranteeing performance in extreme environments. Available in various shell sizes and insert arrangements, with options for RoHS-certified finishes, it caters to diverse application needs. Constructed with high-strength aluminum shells and utilizing M39029 rear release crimp contacts, this assembly is durable and secure. Please note that this assembly does not ship with contacts.