| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T25B46SD L/C |
| SKU: | AAOMS27468T25B46SD L/C |
MS27468T25B46SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Featuring up to 128 contacts in an insert, they offer versatility for different connectivity needs. These connectors are environmentally sealed and come in high-strength aluminum shells with various plating finishes available. Meeting MIL-DTL-38999 I military specification standards, they are ideal for aerospace, defense, and other demanding applications. Please note that this assembly does not ship with contacts.